74HC365D,653

Nexperia
771-74HC365D-T
74HC365D,653

Mfr.:

Description:
Buffers & Line Drivers 74HC365D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
HC
6 Input
6 Output
Non-Inverting
SOIC-16
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
160 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 6 Channel
Output Type: 3-State
Pin Count: 16
Product Type: Buffers & Line Drivers
Propagation Delay Time: 95 ns at 2 V, 19 ns at 4.5 V, 16 ns at 6 V
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933714670653
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,595

Stock:
1,595
Can Dispatch Immediately
On Order:
2,500
Expected 2026/12/18
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.52 $0.52
$0.362 $3.62
$0.324 $8.10
$0.283 $28.30
$0.262 $65.50
$0.25 $125.00
$0.242 $242.00
Full Reel (Order in multiples of 2500)
$0.228 $570.00
$0.222 $1,110.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩