74HC4067DB

Nexperia
771-74HC4067DB
74HC4067DB

Mfr.:

Description:
Multiplexer Switch ICs 16-CHANNEL ANALOG MUX/DEMUX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
SSOP-24
16 Channel
1 x 16:1
2 V
10 V
130 Ohms
42 ns
38 ns
- 40 C
+ 125 C
5 V
Bandwidth: 100 MHz
Brand: Nexperia
Off Isolation - Typ: - 50 dB
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 5 ns
Factory Pack Quantity: 59
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply
Part # Aliases: 74HC4067DB,112
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390020
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: