74HC75D,653

Nexperia
771-74HC75D-T
74HC75D,653

Mfr.:

Description:
Latches 74HC75D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
CMOS
HC
4 Circuit
4 Line
SO-16
Inverting, Non-Inverting
11 ns at 5 V
8 uA
- 5.2 mA
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1.45 mm
Length: 10 mm
Number of Channels: 4 Channel
Number of Input Lines: 4 Line
Pin Count: 16
Product Type: Latches
Reset Type: No Reset
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Type: D-Type
Width: 4 mm
Part # Aliases: 933714940653
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,701

Stock:
1,701 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.53 $0.53
$0.37 $3.70
$0.333 $8.33
$0.288 $28.80
$0.267 $66.75
$0.255 $127.50
$0.248 $248.00
Full Reel (Order in multiples of 2500)
$0.234 $585.00
$0.227 $1,135.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩