74HCT125DB

Nexperia
771-74HCT125DB
74HCT125DB

Mfr.:

Description:
Buffers & Line Drivers QUAD 3-STATE BUS BUF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
HCT
4 Input
4 Output
Non-Inverting
SSOP-14
- 6 mA
6 mA
8 uA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Nexperia
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 25 ns at 4.5 V
Factory Pack Quantity: 78
Subcategory: Logic ICs
Part # Aliases: 74HCT125DB,112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: