74HCT4052D-Q100,11

Nexperia
771-74HCT4052DQ10011
74HCT4052D-Q100,11

Mfr.:

Description:
Multiplexer Switch ICs 74HCT4052D-Q100/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
SOIC-16
4 Channel
2 x 1:4
4.5 V
5.5 V
5 V
5 V
270 Ohms
105 ns
75 ns
- 40 C
+ 125 C
AEC-Q100
5 V
Reel
Cut Tape
MouseReel
Bandwidth: 180 MHz
Brand: Nexperia
Off Isolation - Typ: - 50 dB
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 18 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Part # Aliases: 935298847118
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,475

Stock:
2,475 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.64 $0.64
$0.442 $4.42
$0.395 $9.88
$0.343 $34.30
$0.317 $79.25
$0.304 $152.00
$0.291 $291.00
Full Reel (Order in multiples of 2500)
$0.276 $690.00
$0.254 $1,270.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩