74HCT85D,653

Nexperia
771-HCT85D653
74HCT85D,653

Mfr.:

Description:
Logic Comparators 74HCT85D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
SOIC-16
15 ns, 20 ns, 22 ns
2 V
6 V
8 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Peak Solder Temperature: + 260 C
Pin Count: 16
Polarity: Non-Inverting
Product: Digital Comparators
Product Type: Logic Comparators
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933715430653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
5,000
Expected 2027/03/24
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.65 $0.65
$0.473 $4.73
$0.424 $10.60
$0.359 $35.90
$0.335 $83.75
$0.32 $160.00
$0.314 $314.00
Full Reel (Order in multiples of 2500)
$0.294 $735.00
$0.286 $1,430.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩