74LVC11DB

Nexperia
771-74LVC11DB
74LVC11DB

Mfr.:

Description:
Logic Gates 3.3V TRIPLE 3-INPUT AND GATE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
AND
3 Gate
LVC
3 Input
SSOP-14
1 Output
24 mA
- 24 mA
3.7 ns
1.2 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Brand: Nexperia
Height: 1.8 mm
Length: 6.4 mm
Logic Type: 3-Input AND
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 78
Subcategory: Logic ICs
Width: 5.4 mm
Part # Aliases: 74LVC11DB,112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: