BAS321JF

Nexperia
771-BAS321JF
BAS321JF

Mfr.:

Description:
Small Signal Switching Diodes BAS321J/SOD323F/SOD323F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
250 V
13 A
250 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS321
Reel
Brand: Nexperia
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 660 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934660321135
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,000
Expected 2027/09/24
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.052 $520.00