BAS40LSYL

Nexperia
771-BAS40LSYL
BAS40LSYL

Mfr.:

Description:
Schottky Diodes & Rectifiers BAS40LS/SOD882BD/XSON2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-882BD-2
Single
Si
120 mA
40 V
1 V
200 mA
10 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: 934661607315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411092
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive DFN Diodes & Transistors

Nexperia Automotive DFN Diodes and Transistors are designed with side-wettable flanks for small and light automotive diodes and transistors. The Side-Wettable Flanks (SWF) for the DFN package improve shear forces and board bending capabilities and also enables visible solder joints to be inspected post soldering. The automotive DFN packages offer excellent thermal performance that allows an equal or better Ptot on the smaller DFN footprint. These DFN diodes and transistors feature high power dissipation, low operating temperature, high reliability, and robust solder joints. Typical applications include switching, Schottky, Zener and protection diodes, Bipolar Junction Transistors (BJTs), N- and P-channel MOSFETs, resistor-equipped transistors, and LED drivers.

In Stock: 18,543

Stock:
18,543 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.29 $0.29
$0.127 $1.27
$0.11 $11.00
$0.083 $41.50
$0.081 $81.00
$0.071 $177.50
$0.07 $350.00
Full Reel (Order in multiples of 10000)
$0.049 $490.00
$0.04 $800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩