PMN28UNEX

Nexperia
771-PMN28UNEX
PMN28UNEX

Mfr.:

Description:
MOSFETs PMN28UNE/SOT457/SC-74

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOP-6
N-Channel
1 Channel
20 V
7.1 A
32 mOhms
8 V
450 mV
10 nC
- 55 C
+ 150 C
1.4 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 30 S
Pin Count: 6
Product Type: MOSFETs
Rise Time: 35 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: 934660263115
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: