PMPB08R4VPX

Nexperia
771-PMPB08R4VPX
PMPB08R4VPX

Mfr.:

Description:
MOSFETs SOT1220 P-CH 12V 12A 0

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-1220-2-8
P-Channel
1 Channel
12 V
16.7 A
9.6 mOhms
8 V
900 mV
27 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Fall Time: 100 ns
Forward Transconductance - Min: 39 S
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel Trench MOSFET
Typical Turn-Off Delay Time: 149 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: 934661979115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: