PMPB48EPAX

Nexperia
771-PMPB48EPAX
PMPB48EPAX

Mfr.:

Description:
MOSFETs PMPB48EPA/SOT1220/SOT1220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020MD-6
P-Channel
1 Channel
30 V
4.7 A
50 mOhms
20 V
2.5 V
26 nC
- 55 C
+ 150 C
12.5 W
Enhancement
Reel
Brand: Nexperia
Configuration: Single
Fall Time: 10.4 ns
Forward Transconductance - Min: 15 S
Pin Count: 6
Product Type: MOSFETs
Rise Time: 17.5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 7.4 ns
Part # Aliases: 934070933115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options. 

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.199 $597.00
$0.166 $996.00
$0.144 $1,296.00