PSMN040-100MSEX

Nexperia
771-PSMN040-100MSEX
PSMN040-100MSEX

Mfr.:

Description:
MOSFETs PSMN040-100MSE/SOT1210/mLFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
100 V
30 A
36.6 mOhms
20 V
2.3 V
30 nC
- 55 C
+ 175 C
91 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 13 ns
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: MOSFETs
Rise Time: 14.1 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 18.7 ns
Typical Turn-On Delay Time: 8.3 ns
Part # Aliases: 934067473115
Unit Weight: 100.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

PSMN0xx-100MSE NextPower PoE MOSFETs

Nexperia PSMN040-100MSE / PSMN075-100MSE NextPower Power-over-Ethernet (PoE) MOSFETs are designed to complement the latest high-power, PSE controllers. These Nexperia PoE MOSFETs offer more than two times the protection of competitive devices, together with low RDS(on) parameters in a cost-effective, industry-standard LFPAK33 package. SMN040-100MSE and PSMN075-100MSE feature an enhanced forward-biased safe operating area for superior linear mode operation.

In Stock: 44,440

Stock:
44,440
Can Dispatch Immediately
On Order:
46,500
Expected 2026/11/09
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.47 $1.47
$0.691 $6.91
$0.615 $61.50
$0.48 $240.00
$0.415 $415.00
Full Reel (Order in multiples of 1500)
$0.414 $621.00
$0.365 $1,095.00
$0.364 $3,276.00
$0.362 $8,688.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩