PSMN1R6-30MLHX

Nexperia
771-PSMN1R6-30MLHX
PSMN1R6-30MLHX

Mfr.:

Description:
MOSFETs PSMN1R6-30MLH/SOT1210/mLFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
30 V
160 A
1.9 mOhms
20 V
1.2 V
41 nC
- 55 C
+ 175 C
106 W
Enhancement
Reel
Brand: Nexperia
Configuration: Single
Fall Time: 24 ns
Product Type: MOSFETs
Rise Time: 34 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: 934660071115
Unit Weight: 100.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSMN N-Channel 30V MOSFETs

Nexperia PSMN N-Channel 30V MOSFETs feature NextPowerS3 technology that delivers low RDSon and low IDSS leakage in an LFPAK package. The LFPAK package provides high reliability and is qualified for 175°C. These MOSFETs include best-in-class Safe Operating Area (SOA). The PSMN MOSFETs have low leakage of less than 1μA at 25°C and are optimized for 4.5V gate drive. These MOSFETs feature -55°C to 175°C, both junction temperature and storage temperature. The Nexperia PSMN MOSFETs are ideal for hot-swap, power OR-ing, battery protection, brushed and BLDC motor control, and synchronous rectification in AC-DC and DC-DC applications.

Availability

Stock: