PSMNR70-40SSHJ

Nexperia
771-PSMNR70-40SSHJ
PSMNR70-40SSHJ

Mfr.:

Description:
MOSFETs PSMNR70-40SSH/SOT1235/LFPAK88

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
40 V
425 A
700 uOhms
20 V
2.4 V
202 nC
- 55 C
+ 175 C
375 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 41 ns
Pin Count: 4
Product Type: MOSFETs
Rise Time: 30 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 94 ns
Typical Turn-On Delay Time: 35 ns
Part # Aliases: 934660814118
Unit Weight: 346.470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NextPowerS3 MOSFETs

Nexperia NextPowerS3 MOSFETs are a high-performance 25V, 30V, and 40V MOSFET platform incorporating Nexperia superjunction technology. Nexperia NextPowerS3 devices are offered in a copper-clip LFPAK package, delivering low RDS(on) and demonstrating a continuous current capability up to 380A. Synchronous working parameters allow NextPowerS3 MOSFETs to provide high performance and high reliability.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
2,000
Expected 2027/06/14
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.80 $6.80
$3.70 $37.00
$2.99 $299.00
$2.63 $1,315.00
$2.47 $2,470.00
Full Reel (Order in multiples of 2000)
$2.08 $4,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩