PCF0E101MCL1GS

Nichicon
647-PCF0E101MCL1GS
PCF0E101MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5volts 100uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
100 uF
2.5 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
2.6 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 100 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCF Conductive Polymer Aluminum Capacitors

Nichicon PCF Conductive Polymer Aluminum Solid Electrolytic Capacitors are SMD-type capacitors that offer low ESR and high ripple current. Nichicon PCF Conductive Polymer Aluminum Solid Electrolytic Capacitors provide long life of 2000 hours at +105°C and an operating temperature range from -55°C to +105°C. PCF Capacitors feature include a 3.3 to 1500µF capacitance range, 2.5V to 25V voltage range, and RoHS compliance.

In Stock: 786

Stock:
786 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.38 $1.38
$0.797 $7.97
$0.612 $61.20
$0.506 $253.00
Full Reel (Order in multiples of 1000)
$0.443 $443.00
$0.411 $822.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩