UBT1E331MPD8

Nichicon
647-UBT1E331MPD8
UBT1E331MPD8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
25 VDC
10 mm
16 mm
5 mm
High Temp Electrolytic Capacitors
5000 Hour
20 %
945 mA
- 40 C
+ 125 C
Straight
Radial
UBT
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,694

Stock:
3,694 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.597 $5.97
$0.534 $53.40
$0.449 $224.50
$0.419 $419.00
$0.377 $678.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.88
Min:
1