CFS-0101MC

Nidec Components
229-CFS-0101MC
CFS-0101MC

Mfr.:

Description:
Slide Switches OFF-ON 1 position DIP switch, flush actuator, 100mA @ 6V DC, straight PC terminals, magazine 118 pc packaging, non-washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
PC Pin
Slide
Through Hole
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 118
Subcategory: Switches
Type: General Purpose Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.30 $1.30
$1.12 $11.20
$1.04 $26.00
Full Ammo Pack (Order in multiples of 118)
$0.893 $105.37
$0.818 $193.05
$0.776 $366.27
$0.743 $701.39
$0.699 $1,732.12
$0.676 $3,350.26