CSS-1310TB

Nidec Components
229-CSS-1310TB
CSS-1310TB

Mfr.:

Description:
Slide Switches slide switch, 1 P3T, gull wing smd, side setting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
100 mA
100 mA
12 VDC
Gull Wing Lead
Slide
SMD/SMT
Gold
CSS
Reel
Cut Tape
Actuator Material: Liquid Crystal Polymer (LCP)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Slide Switches
Factory Pack Quantity: 1900
Subcategory: Switches
Type: Compact Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 274

Stock:
274
Can Dispatch Immediately
On Order:
3,800
Expected 2027/02/01
3,800
Expected 2027/02/03
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.78 $0.78
$0.665 $6.65
$0.62 $15.50
$0.554 $55.40
$0.512 $128.00
$0.484 $242.00
$0.436 $436.00
Full Reel (Order in multiples of 1900)
$0.413 $784.70
$0.402 $1,527.60