F310R-05LLC

Nidec Components
229-F310R-05LLC
F310R-05LLC

Mfr.:

Description:
DC Fans Brushless DC Fan, 30 X 30 X 10mm, 5V DC, .06m3/min Air flow, 14 Pa Static pressure, 13db Noise, 1 sleeve bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Fans
RoHS:  
Axial
30 mm
10 mm
5 VDC
2.12 CFM (0.06 m3/min)
5500 RPM
Sleeve
13 dBA
250 mW
Low Noise, Light Weight
Polybutylene Terephthalate (PBT)
Wire Leads - 2
F310R
Brand: Nidec Components
Length: 30 mm
Packaging: Tray
Pressure: 14 Pa
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 7.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F Series Brushless DC Fans

Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current. 

In Stock: 179

Stock:
179
Can Dispatch Immediately
On Order:
250
Expected 2026/12/14
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.44 $10.44
$8.48 $84.80
$7.75 $193.75
$7.20 $360.00