FP1F-5M-Z

Nidec Components
229-FP1F-5M-Z
FP1F-5M-Z

Mfr.:

Description:
Pushbutton Switches - Board Mount SPDT ultraminiature push switch, ON - (ON) function, right angle mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches - Board Mount
RoHS:  
FP
Non-Illuminated
SPDT
ON - (ON)
Plunger, Round
28 VDC
PC Pin, Right Angle
Gold
Brand: Nidec Components
Color: Yellow
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Packaging: Tray
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.65 $6.65
$5.75 $57.50
$5.41 $108.20
$5.18 $259.00
$4.95 $495.00
$4.62 $924.00
$4.47 $2,235.00
$4.27 $4,270.00