P-7100-102G-R1

Nidec Components
229-P-7100-102G-R1
P-7100-102G-R1

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 100 kPa, gauge positive version, corrosive gases/liquids, 0.05% F.S./Celsius thermal error, M5 female pressure port fitting, wire leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 kPa to 100 kPa
Gauge
Analog
R 1/8 in
500 mV to 4.5 V
5 VDC
Brand: Nidec Components
Diameter: 17 mm
Length: 27.7 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 3 A
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P-7100
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 4.5 VDC
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$158.32 $158.32
$146.63 $733.15
$138.85 $1,388.50
$131.42 $3,285.50
$127.56 $6,378.00
$123.63 $12,363.00
500 Quote