S-1111AW

Nidec Components
229-S-1111AW
S-1111AW

Mfr.:

Description:
Coded Rotary Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
16 Position
BCH, Real
Rotary
100 mA
Through Hole
Solder Pin
Tray
Brand: Nidec Components
Illuminated: Non-Illuminated
Lamp Type: -
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.22 $4.22
$3.85 $38.50
$3.27 $163.50
$3.17 $317.00
$2.91 $727.50
$2.88 $1,440.00
$2.43 $2,430.00