ST-5ETP202

Nidec Components
229-ST-5ETP202
ST-5ETP202

Mfr.:

Description:
Trimmer Resistors - SMD 2 KW 6mm SMD multi turn Gull wing, side adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - SMD
RoHS:  
ST-5
SMD/SMT
Multiturn
14 Turn
Cermet
Side Slot
2 kOhms
250 mW (1/4 W)
22.4 VDC
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 120 C
PCB Mount
Reel
Cut Tape
Brand: Nidec Components
Height: 4.3 mm
Length: 6 mm
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Gull Wing Terminal Trimmer
Width: 6.75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cermet Trimmers

Nidec Components Cermet Trimmers are available in single, 3, 14, 15, and 18 turns. The trimmers come in ST-4/42, ST-2/5/7/32, SM-3/31/42/43, CT-6/20/94/9, and TM-7 variants. Nidec Cermet Trimmers come in J-hook, gull-wing, and through-hole terminals with top and side setting positions. These trimmers feature a 10Ω to 2MΩ resistance range and 0W, 0.5W, 0.125W, and 0.25W power ratings.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
475
Expected 2027/01/05
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 475 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.78 $4.78
$3.84 $38.40
$3.51 $87.75
$3.07 $307.00
$2.91 $727.50
Full Reel (Order in multiples of 500)
$2.47 $1,235.00
$2.38 $2,380.00
$2.33 $5,825.00
$2.29 $11,450.00

Similar Products