NJU7031M

Nisshinbo
513-NJU7031M
NJU7031M

Mfr.:

Description:
Operational Amplifiers - Op Amps Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.5 MHz
3.5 V/us
10 mV
1 pA
16 V
3 V
2 mA
60 dB
DMP-8
SMD/SMT
No Shutdown
- 20 C
+ 75 C
NJU7031
Tube
Amplifier Type: Low Voltage Amplifier
Brand: Nisshinbo
Pd - Power Dissipation: 300 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: CMOS
Tradename: NJU7031
Voltage Gain dB: 95 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.611 $1,222.00