25630401RP2

NorComp
636-25630401RP2
25630401RP2

Mfr.:

Description:
Headers & Wire Housings 1X4 RECEPTACLE/VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
4 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Socket (Female)
Gold
2563
- 40 C
+ 105 C
Bulk
Brand: NorComp
Contact Material: Phosphor Bronze
Current Rating: 1 A
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 602

Stock:
602 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.48 $2.48
$2.11 $21.10
$1.83 $91.50
$1.67 $167.00
$1.65 $412.50
$1.56 $780.00
$1.52 $1,520.00
$1.42 $3,550.00
$1.33 $6,650.00