nPM1300-CAAA-R

Nordic Semiconductor
949-NPM1300-CAAA-R
nPM1300-CAAA-R

Mfr.:

Description:
Battery Management PMIC with battery charger 32-800mA, fuel gauge, 2x Buck, 2x LDO/LS, 4x GPIO, 3x LED drivers, TWI & system features

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Battery Management
RoHS:  
Charge Management
4 V to 5.5 V
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 7000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nPM1300 Power Management ICs

Nordic Semiconductor nPM1300 Power Management ICs (PMICs) integrate essential functions required for BLUETOOTH® Low Energy embedded designs while supporting long run times and efficient battery charging. The Nordic nPM1300 is configurable via an I2C-compatible Two-Wire Interface (TWI). This interface enables easy access and configuration of various advanced system management functions. These system management functions include a two-button hard reset, battery fuel gauging, a system-level watchdog, a power-loss warning, and failure-boot recovery. These functions are typically implemented as discrete components in BLUETOOTH Low Energy (LE) embedded design. Still, the nPM1300 PMIC integrates them into a single, compact package, simplifying system design and reducing the required components.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
28,000
Expected 2027/02/05
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.05 $3.05
$2.28 $22.80
$2.08 $52.00
$1.87 $187.00
$1.77 $442.50
$1.73 $865.00
$1.69 $1,690.00
$1.66 $4,150.00
Full Reel (Order in multiples of 7000)
$1.51 $10,570.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩