nRF24LU1P-O17Q32-R7

Nordic Semiconductor
949-NRF24LU1PO1732R7
nRF24LU1P-O17Q32-R7

Mfr.:

Description:
RF Transceiver 2.4GHz TRNSCVR W/USB MICROCNTRLR/OTP MEM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Transceiver
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ISM
2.4 GHz
2 Mb/s
GFSK
4 V
5.25 V
0 dBm
- 40 C
+ 85 C
SPI, UART
QFN-32
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Product Type: RF Transceiver
Series: nRF24L
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A992
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transceiver 1-5GHz list

Availability

Stock: