nRF51422-QFAC-R7

Nordic Semiconductor
949-NRF51422-QFAC-R7
nRF51422-QFAC-R7

Mfr.:

Description:
RF System on a Chip - SoC QFN48pkt 256kB Flash 32kB RAM XLR3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
2 Mbps
4 dBm
- 85 dBm
1.8 V
3.6 V
13 mA
10.5 mA
256 kB
- 25 C
+ 75 C
QFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
ADC Resolution: 10 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Interface Type: 2-Wire, SPI, UART
Maximum Clock Frequency: 16 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 31 I/O
Pin Count: 48
Processor Series: ARM Cortex-M
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: nRF51422
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: