nRF52811-QCAA-R7

Nordic Semiconductor
949-NRF52811-QCAA-R7
nRF52811-QCAA-R7

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
4 dBm
- 96 dBm
1.7 V
3.6 V
4.6 mA
4.6 mA
192 kB
- 40 C
+ 85 C
QFN-32
SMD/SMT
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Data RAM Type: SRAM
Interface Type: PDM, PWM, SPI, TWI, UART
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Pin Count: 32
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: NRF52811
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 278.035 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF52 Series SoCs

Nordic Semiconductor nRF52 Series SoCs run at 64MHz with a 215 EEMBC Coremark® score, 90 Coremark®/mA, 39µA/MHz (flash) and 30µA/MHz (RAM). The nRF52 Series are built for speed to carry out increasingly complex tasks in the shortest possible time and return to sleep, conserving precious battery power. They have a Cortex-M4F processor and are the most capable Bluetooth Smart SoCs on the market.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,998
Expected 2027/03/08
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.38 $3.38
$2.93 $29.30
$2.74 $68.50
$2.50 $250.00
$2.33 $582.50
$2.27 $1,135.00
$2.11 $2,110.00
Full Reel (Order in multiples of 1500)
$2.11 $3,165.00