INJ-101GT++-60W

ORing
354-INJ-101GT++-60W
INJ-101GT++-60W

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port Gigabit 60W PoE Injector, IEEE 802.3at/LTPoE++

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Power over Ethernet - PoE - Industrial
PoE Injectors
1 Port
10 Mb/s, 100 Mb/s, 1 Gb/s
802.3at
INJ-101GT++-60W
Brand: ORing
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$306.06 $306.06