B2-111351

OTTO
999-B2-111351
B2-111351

Mfr.:

Description:
Basic / Snap Action Switches 7A SPDT SingleTurret High Current MIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
B2
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Button
7 A
115 VAC
28 VDC
141 gf, 170 gf
Solder Turret
Chassis Mount
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 205 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: M8805/109-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
11
Expected 2026/12/18
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.29 $44.29
$33.23 $332.30
$28.32 $708.00
$26.97 $1,348.50
$24.68 $2,468.00
$23.91 $5,977.50
$23.90 $11,950.00