B3-10065

OTTO
999-B3-10065
B3-10065

Mfr.:

Description:
Basic / Snap Action Switches WAS B3-12141 W/1200V DIELECTRIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
B3
Miniature
SPDT
ON - (OFF), OFF - (ON)
Button
8 A
125 VAC
28 VDC
1.4 N
Solder Pin
PCB Mount
Actuator Style: Button
Brand: OTTO
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3 Basic Subminiature Snap-Action Switches

OTTO B3 Basic Subminiature Snap-Action Switches are SPDT, double-break, 2-circuit (Form Z), commercial and military-grade switches that meet all requirements of MIL-PRF-8805/76 (0.200" wide) or MIL-PRF-8805/101. The 0.156" thick components (MIL-PRF-8805/101) feature a minimum of one million mechanical cycles, contact resistance less than 25mΩ, and standard silver with gold contacts. For commercial applications, a variety of contact forms, special forces, and gold plate contacts are available. Most versions are also UL recognized and CSA certified.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.16 $36.16
$28.02 $280.20
$23.82 $595.50
$23.35 $1,167.50
$21.84 $2,184.00
$21.09 $5,272.50
$20.35 $10,175.00
1,000 Quote