FG-211211

OTTO
999-FG-211211
FG-211211

Mfr.:

Description:
Switch Actuators Momentary Flat Red W/O Mounting Tabs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Switch Actuators
RoHS:  
FG
Momentary Flip Guard
Pushbutton Swithes
Pushbutton Swithes 15/32 Bushing
Black
Brand: OTTO
Cap Colour: Red
Height: 21.844 mm
Length: 17.018 mm
Mounting Method: Bushing
Product: Flip Guard Assemblies
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 17.018 mm
Unit Weight: 8.431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FG Flip Guards & TG Toggle Gaurds

OTTO FG Flip Guards and TG Toggle Guards protect switches from accidental activation. The FG Flip Guard assembly offers a maintained or momentary actuation for pushbutton switches with a 15/32 threaded bushing. These TG toggle guards are for two- and three-position toggle switches with 15/32-32 threaded bushings and slotted or flat keyways. The toggle guards meet military specifications. These devices are ideal for defense, commercial aviation, aerospace, construction, agriculture, and industrial applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.46 $100.46
$92.90 $929.00
$86.07 $2,151.75
$81.86 $4,093.00
$75.50 $7,550.00
250 Quote