HPL-3321212

OTTO
999-HPL-3321212
HPL-3321212

Mfr.:

Description:
Pushbutton Switches - Industrial Hall Effect Pushbutton Switch, Linear Output

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
8 mA
Wire Lead
IP65
Brand: OTTO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Wire
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Pushbutton Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.38 $85.38
$78.04 $780.40
$73.59 $1,839.75
$68.78 $3,439.00
$63.97 $6,397.00
250 Quote