JHT-1221AA12

OTTO
999-JHT-1221AA12
JHT-1221AA12

Mfr.:

Description:
Joysticks Minature Joystick

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
Hall Effect Joysticks
Miniature Hall
Analog
4.5 V to 5.5 V
12 A
- 40 C
+ 85 C
IP68S
JHT
Brand: OTTO
Life: 5000000 Cycles
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

JHT Miniature Hall Effect Joysticks

OTTO JHT Miniature Hall Effect Joysticks feature a compact design and robust construction for applications requiring precision control in limited spaces. The series is available with optional pushbutton switches. With an IP68S rating and 5M operational cycles in all directions, the OTTO JHT series is ideal for robotics, construction equipment, medical equipment, and security video cameras. Typical applications include robotics, hydraulic controls, medical, and surgical equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$253.02 $253.02
$245.71 $1,228.55
$231.63 $2,316.30
$214.20 $5,355.00
$201.89 $10,094.50