LP3-41D322R

OTTO
999-LP3-41D322R
LP3-41D322R

Mfr.:

Description:
Pushbutton Switches - Industrial 15/32"Thrd Rear Mnt 6V Red LED

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round
Illuminated
SPST-NO
115 VAC
28 VDC
5 A
Red
Red
Solder Lug
IP68S
Aluminum Alloy
LED
LP3
Actuator Material: Thermoplastic (TP)
Brand: OTTO
Contact Plating: Silver
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.95 $60.95
$55.10 $551.00
$49.61 $1,240.25
$45.33 $2,266.50
$43.05 $4,305.00
$40.62 $10,155.00
500 Quote