LP3-A11L3211

OTTO
999-LP3-A11L3211
LP3-A11L3211

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated & Sealed Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
REACH - SVHC:
Round
Illuminated
SPST-NO
115 VAC
28 VDC
5 A
Green
Silver
Solder Lug
IP68S
LED
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.85 $73.85
$64.09 $640.90
$57.94 $1,448.50
$54.01 $2,700.50
$50.57 $5,057.00
$50.28 $12,570.00
1,000 Quote