P3-30308

OTTO
999-P3-30308
P3-30308

Mfr.:

Description:
Pushbutton Switches - Board Mount S/A P3-31641W EXCEPT WITH HIGH FORCE,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
Push-Pull
Non-Illuminated
SPST-NC
Round, Flat
10 A
28 VDC
115 VAC
IP64
Solder Lug
Gray
Brand: OTTO
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)