P3-31231

OTTO
999-P3-31231
P3-31231

Mfr.:

Description:
Pushbutton Switches - Industrial Style 3 Sldr Std. N.C. PushPull Red

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round, Flat
Non-Illuminated
SPST-NC
ON - (OFF)
115 VAC
28 VDC
10 A
Red
Solder Lug
IP64
P3
Actuator Style: Round
Brand: OTTO
Contact Plating: Silver
Height: 34.14 mm
Material: Anodized Aluminum Alloy
Mounting Style: Bushing Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Push-Pull
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.30 $39.30
$32.25 $322.50
$30.97 $774.25
$28.80 $1,440.00
$26.67 $2,667.00
$25.46 $6,365.00
$25.45 $12,725.00