P3-81121

OTTO
999-P3-81121
P3-81121

Mfr.:

Description:
Pushbutton Switches - Industrial Style 8 Sldr Std. N.O. Mmtry Red

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round
Non-Illuminated
SPST-NO
OFF - (ON)
115 VAC
28 VDC
10 A
Red
Solder Lug
IP64
P3
Brand: OTTO
Contact Plating: Silver
Mounting Style: Bushing Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.10 $28.10
$22.77 $227.70
$21.89 $547.25
$20.41 $1,020.50
$19.31 $1,931.00
$18.22 $4,555.00
$17.69 $8,845.00
2,500 Quote