P6-20005

OTTO
999-P6-20005
P6-20005

Mfr.:

Description:
Limit Switches 7A 28VDC 12/32-32 DPDT MIL-PRF-8805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
2PDT
Plunger
7 A
28 VDC
9 lb
Wire Lead
Bushing Mount
Sealed Limit Switches
Brand: OTTO
Product Type: Limit Switches
Series: P6
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$543.19 $543.19
$465.42 $2,327.10
$444.53 $4,445.30
$430.34 $10,758.50
50 Quote