P8-511112B

OTTO
999-P8-511112B
P8-511112B

Mfr.:

Description:
Pushbutton Switches - Industrial Solder/ Slvr Momtry 10A SPST-DB, SPDT-DB

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
SPST
OFF - (ON)
125 VAC
28 VDC
10 A
Black
Solder Lug
IP68X
Aluminum
P8
Actuator Style: Round
Brand: OTTO
Contact Plating: Gold
Life: 100000 Cycle
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Sealed
Unit Weight: 9.182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.56 $30.56
$24.78 $247.80
$23.82 $595.50
$22.19 $1,109.50
$20.63 $2,063.00
$19.61 $4,902.50
$19.02 $9,510.00
2,500 Quote