TG-00006

OTTO
999-TG-00006
TG-00006

Mfr.:

Description:
Switch Fixings Molded Plastic Cover Paint Steel Bracket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Switch Fixings
RoHS:  
Toggle Guards
15/32-32 Bushings
Toggle Switches
TG
Brand: OTTO
Color: Red
Height: 43.942 mm
Length: 17.4752 mm
Mounting Style: Panel Mount
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 27.7622 mm
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FG Flip Guards & TG Toggle Gaurds

OTTO FG Flip Guards and TG Toggle Guards protect switches from accidental activation. The FG Flip Guard assembly offers a maintained or momentary actuation for pushbutton switches with a 15/32 threaded bushing. These TG toggle guards are for two- and three-position toggle switches with 15/32-32 threaded bushings and slotted or flat keyways. The toggle guards meet military specifications. These devices are ideal for defense, commercial aviation, aerospace, construction, agriculture, and industrial applications.

TG Toggle Guards

OTTO TG Toggle Guards deliver mechanical protection and operational clarity for toggle switches used in rugged or regulated environments. Compatible with two- and three-position switches featuring 15/32-32 threaded bushings and either slotted or flat keyways, these guards meet stringent military specifications. A standout feature is the spring-loaded cover, which locks positively in both open and closed positions, allowing free switch operation when needed and secure protection when not. This design helps prevent accidental actuation and supports compliance with safety standards. OTTO TG Toggle Guards are front-panel mountable, streamlining integration into existing systems. 

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.65 $58.65
$50.49 $504.90
$47.61 $1,190.25
$43.78 $2,189.00
$42.07 $4,207.00
$39.22 $9,805.00
500 Quote