AFM-B03

Ohmite
284-AFM-B03
AFM-B03

Mfr.:

Description:
AC Power Entry Modules Single Phase , IEC Inlet Power line Filter with Fuse 250VAC , 3Amp , 50/60Hz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: AC Power Entry Modules
RoHS:  
3 A
250 VAC
Chassis Mount
Faston
1-Phase EMI Medical
AFM
Bulk
Brand: Ohmite
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1
Subcategory: Power Entry
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFM Single Phase Medical Grade Inlet EMI Filters

Ohmite AFM Single Phase Medical Grade Inlet-type EMI Filters are designed to suppress undesirable electrical disturbances in power lines. The filters limit the amplitude of interfering voltages on AC power lines and prevent them from propagating into or out of the filtered equipment. The series has a rated current of up to 15A and features low leakage, high conducted attenuation performance, and excellent performance/size ratio. The filters come in three designs and are available with a fuse and switch. Ohmite AFM Single Phase Medical Grade Inlet-type EMI Filters applications include medical equipment, diagnostic equipment, and X-ray machines.

In Stock: 47

Stock:
47 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.54 $14.54
$13.90 $139.00
$12.64 $316.00
$12.00 $600.00
$11.69 $1,169.00
$10.42 $2,605.00
$9.79 $4,895.00
$8.65 $8,650.00