GP100L3R48TEZ RECTIFIER

OmniOn Power
894-GP100L3R48TEZ
GP100L3R48TEZ RECTIFIER

Mfr.:

Description:
Power Supplies - Chassis Mount GP100L3R48TEZ, 6000W, -54V, 200/208/240VAC Input, Galaxy Protocol/RS485, for System Applications

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
6 kW
200 VAC to 240 VAC
1 Output
48 VDC
125 A
Enclosed
Industrial
445.26 mm
202.5 mm
40.89 mm
GP100
Brand: OmniOn Power
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 150034310
Unit Weight: 4.060 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,082.97 $3,082.97