B7A-R10MC

Omron Automation and Safety
653-B7A-R10MC
B7A-R10MC

Mfr.:

Description:
Other Modules 10 PTS, NPN OUT PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Other Modules
RoHS:  
REACH - SVHC:
Transistor I/O Link Module - Outputs
2-Wire
12 V to 24 V
Brand: Omron Automation and Safety
Description/Function: NPN open collector output
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Other Modules
Series: B7A
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: B7AR10MC
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8471800001
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$216.35 $216.35
$201.43 $2,014.30
$194.12 $4,853.00
$189.81 $9,490.50
100 Quote