E2E-CR8C1-R

Omron Automation and Safety
653-E2E-CR8C1-R
E2E-CR8C1-R

Mfr.:

Description:
Proximity Sensors - Industrial PROX E2E-CR8C1 ROBOT CABLE 2M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Inductive
0.8 mm
NO
Cable Mount
Pre-Cable
10 VDC
30 VDC
E2ECR
Brand: Omron Automation and Safety
Housing Material: Stainless Steel
IP Rating: IP67, IP67G
Maximum Frequency: 3 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2ECR8C1R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8543709860
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: