E3S-R2E43

Omron Automation and Safety
653-E3S-R2E43
E3S-R2E43

Mfr.:

Description:
Photoelectric Sensors PHOTO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Retroreflective
NPN-LO/DO
Pre-Cable
10 VDC
30 VDC
0 C
+ 40 C
Brand: Omron Automation and Safety
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3S
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 20 mm
Part # Aliases: E3SR2E43
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Omron Automation and Safety E3Z-R61
Omron Automation and Safety
Photoelectric Sensors NPN POLAR RETROREFL