MY2N-D2-GS-R DC100/110

Omron Automation and Safety
653-MY2ND2-GSRDC1011
MY2N-D2-GS-R DC100/110

Mfr.:

Description:
Plug-in Relays GP Relay, DPDT, 10A,100/110VDC

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
100 VDC, 110 VDC
2 Form C (DPDT)
7 A
Solder Lug
PCB Mount
Non-Latching
11.44 mOhms
10 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY2ND2GSRDC100110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.70 $33.70
$28.27 $282.70
$27.89 $697.25
$27.48 $1,374.00
$27.16 $2,716.00
$26.88 $6,720.00
$26.68 $13,340.00
1,000 Quote